



UPJ1C332MHD | |
---|---|
DigiKey Part Number | 493-5529-ND |
Manufacturer | |
Manufacturer Product Number | UPJ1C332MHD |
Description | CAP ALUM 3300UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 3300 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1C332MHD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.16 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.41 A @ 10 kHz | |
Impedance | 28 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.634" (41.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.42000 | $16.42 |
10 | $10.76500 | $107.65 |
50 | $8.40320 | $420.16 |
100 | $7.65840 | $765.84 |
500 | $6.37584 | $3,187.92 |
1,000 | $5.97227 | $5,972.27 |
2,500 | $5.54160 | $13,854.00 |
5,000 | $5.27941 | $26,397.05 |