



UPW1C332MHD | |
|---|---|
DigiKey Part Number | 493-1797-ND |
Manufacturer | |
Manufacturer Product Number | UPW1C332MHD |
Description | CAP ALUM 3300UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 3300 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1C332MHD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 2.172 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.555 A @ 10 kHz | |
Impedance | 22 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.984" (25.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.44000 | $16.44 |
| 10 | $10.72900 | $107.29 |
| 50 | $8.36460 | $418.23 |
| 400 | $6.47690 | $2,590.76 |
| 800 | $6.04723 | $4,837.78 |
| 1,200 | $5.83034 | $6,996.41 |
| 2,800 | $5.44651 | $15,250.23 |
| 5,200 | $5.21643 | $27,125.44 |

