



UPS1A471MPD1TD | |
|---|---|
DigiKey Part Number | 493-5354-1-ND - Cut Tape (CT) 493-5354-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPS1A471MPD1TD |
Description | CAP ALUM 470UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS1A471MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 291.1 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 410 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 280 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UKA1A471MPD1TD | Nichicon | 419 | 493-4637-1-ND | $7.65000 | Parametric Equivalent |
| UKA1C471MPD1TD | Nichicon | 7,350 | 493-4646-1-ND | $7.89000 | Parametric Equivalent |
| UPA1A471MPD | Nichicon | 0 | UPA1A471MPD-ND | $1.78911 | Parametric Equivalent |
| UPA1A471MPD1TA | Nichicon | 1,983 | 493-UPA1A471MPD1TACT-ND | $6.49000 | Parametric Equivalent |
| UPA1A471MPD1TD | Nichicon | 1,780 | 493-4873-1-ND | $6.49000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.26000 | $5.26 |
| 10 | $3.27200 | $32.72 |
| 50 | $2.44020 | $122.01 |
| 100 | $2.17540 | $217.54 |
| 500 | $1.71830 | $859.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.57409 | $1,574.09 |
| 2,000 | $1.45418 | $2,908.36 |
| 3,000 | $1.39363 | $4,180.89 |
| 5,000 | $1.32614 | $6,630.70 |
| 7,000 | $1.28647 | $9,005.29 |
| 10,000 | $1.24814 | $12,481.40 |

