



UPA1A471MPD1TD | |
|---|---|
DigiKey Part Number | 493-4873-1-ND - Cut Tape (CT) 493-4873-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPA1A471MPD1TD |
Description | CAP ALUM 470UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPA1A471MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 472.5 mA @ 120 Hz | |
Impedance | 90 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.49000 | $6.49 |
| 10 | $4.08600 | $40.86 |
| 50 | $3.07160 | $153.58 |
| 100 | $2.74930 | $274.93 |
| 500 | $2.19284 | $1,096.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.01723 | $2,017.23 |
| 2,000 | $1.87126 | $3,742.52 |
| 3,000 | $1.79760 | $5,392.80 |
| 5,000 | $1.71547 | $8,577.35 |
| 7,000 | $1.66719 | $11,670.33 |
| 10,000 | $1.62055 | $16,205.50 |

