



UKA1A471MPD1TD | |
|---|---|
DigiKey Part Number | 493-4637-1-ND - Cut Tape (CT) 493-4637-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKA1A471MPD1TD |
Description | CAP ALUM 470UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UKA1A471MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 280 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 420 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UKA1C471MPD1TD | Nichicon | 7,350 | 493-4646-1-ND | $7.89000 | Upgrade |
| UPA1A471MPD1TD | Nichicon | 1,780 | 493-4873-1-ND | $6.49000 | Similar |
| UPS1A471MPD1TD | Nichicon | 3,829 | 493-5354-1-ND | $5.26000 | Similar |
| UPW1A471MPD1TD | Nichicon | 2,860 | 493-11632-1-ND | $4.11000 | Similar |
| 860080274011 | Würth Elektronik | 237 | 732-9077-1-ND | $2.63000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.65000 | $7.65 |
| 10 | $4.85100 | $48.51 |
| 50 | $3.66680 | $183.34 |
| 100 | $3.29190 | $329.19 |
| 500 | $2.64470 | $1,322.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.44072 | $2,440.72 |
| 2,000 | $2.27115 | $4,542.30 |
| 3,000 | $2.18560 | $6,556.80 |
| 5,000 | $2.09022 | $10,451.10 |
| 7,000 | $2.03416 | $14,239.12 |
| 10,000 | $1.98000 | $19,800.00 |

