

UPS0J103MHD | |
---|---|
DigiKey Part Number | 493-5648-ND |
Manufacturer | |
Manufacturer Product Number | UPS0J103MHD |
Description | CAP ALUM 10000UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 10000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS0J103MHD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.045 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.35 A @ 100 kHz | |
Impedance | 33 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.319" (33.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.99000 | $20.99 |
10 | $13.91200 | $139.12 |
50 | $10.97420 | $548.71 |
100 | $10.04870 | $1,004.87 |
500 | $8.45672 | $4,228.36 |
1,000 | $7.95579 | $7,955.79 |
2,500 | $7.42140 | $18,553.50 |
5,000 | $7.09603 | $35,480.15 |