PW Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PW Series

UPW0J103MHD

DigiKey Part Number
493-1723-ND
Manufacturer
Manufacturer Product Number
UPW0J103MHD
Description
CAP ALUM 10000UF 20% 6.3V RADIAL
Customer Reference
Detailed Description
10000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPW0J103MHD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
8000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
2.678 A @ 120 Hz
Ripple Current @ High Frequency
3.15 A @ 100 kHz
Impedance
16 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.240" (31.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 153
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$21.81000$21.81
10$14.50800$145.08
50$11.46440$573.22
100$10.50530$1,050.53
500$8.85552$4,427.76
1,000$8.33663$8,336.63
2,500$7.78310$19,457.75
5,000$7.44611$37,230.55
Manufacturers Standard Package