Direct
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UPM2A121MHD6 | |
|---|---|
DigiKey Part Number | UPM2A121MHD6-ND |
Manufacturer | |
Manufacturer Product Number | UPM2A121MHD6 |
Description | CAP ALUM 120UF 20% 100V RADIAL |
Customer Reference | |
Detailed Description | 120 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM2A121MHD6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 535 mA @ 120 Hz | |
Ripple Current @ High Frequency | 793 mA @ 10 kHz | |
Impedance | 140 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | $4.44666 | $3,112.66 |





