Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




UPM1V102MHD | |
|---|---|
DigiKey Part Number | 493-7346-ND |
Manufacturer | |
Manufacturer Product Number | UPM1V102MHD |
Description | CAP ALUM 1000UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1V102MHD Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.71 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.98 A @ 10 kHz |
Part Status Active | Impedance 29 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.319" (33.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1V102MHD | Nichicon | 492 | 493-11098-ND | $13.98000 | Direct |
| UHE1V102MHD | Nichicon | 0 | 493-1588-ND | $11.02000 | Similar |
| UPA1V102MHD | Nichicon | 1,854 | 493-16989-ND | $13.40000 | Similar |
| UPJ1V102MHD6 | Nichicon | 8 | 493-15663-ND | $15.13000 | Similar |
| UPM1V102MHD6 | Nichicon | 113 | UPM1V102MHD6-ND | $15.29000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.06000 | $14.06 |
| 10 | $9.15100 | $91.51 |
| 50 | $7.08700 | $354.35 |
| 100 | $6.43500 | $643.50 |
| 500 | $5.31256 | $2,656.28 |
| 1,000 | $4.95921 | $4,959.21 |
| 2,500 | $4.58207 | $11,455.17 |
| 5,000 | $4.35240 | $21,762.00 |














