
ELXY350ELL102MK30S | |
|---|---|
DigiKey Part Number | 565-1823-ND |
Manufacturer | |
Manufacturer Product Number | ELXY350ELL102MK30S |
Description | CAP ALUM 1000UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXY350ELL102MK30S Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.17 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.95 A @ 100 kHz |
Part Status Active | Impedance 30 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.240" (31.50mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXZ350ELL102MK25S | Chemi-Con | 313 | 565-1989-ND | $19.16000 | Direct |
| EEU-FC1V102 | Panasonic Industry | 34,382 | P10305-ND | $13.81000 | Direct |
| EEU-FC1V102B | Panasonic Industry | 743 | P19672CT-ND | $14.06000 | Direct |
| UPW1V102MHD | Nichicon | 9,616 | 493-1872-ND | $12.83000 | Direct |
| EEU-FC1V102SB | Panasonic Industry | 1,148 | P19673CT-ND | $16.53000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.53000 | $16.53 |
| 10 | $10.83600 | $108.36 |
| 50 | $8.44680 | $422.34 |
| 100 | $7.69370 | $769.37 |
| 500 | $6.39682 | $3,198.41 |
| 1,000 | $5.98854 | $5,988.54 |
| 3,000 | $5.47842 | $16,435.26 |
| 5,000 | $5.28782 | $26,439.10 |

