


EEU-FC1V102S | |
|---|---|
DigiKey Part Number | P10876-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FC1V102S |
Description | CAP ALUM 1000UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1V102S Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.654 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.21 A @ 100 kHz |
Part Status Active | Impedance 29 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.787" (20.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC1V102 | Panasonic Industry | 34,382 | P10305-ND | $1.68000 | Similar |
| EEU-FC1V102B | Panasonic Industry | 743 | P19672CT-ND | $1.71000 | Similar |
| EEU-FC1V102SB | Panasonic Industry | 1,148 | P19673CT-ND | $2.01000 | Similar |
| ELXZ350ELL102MK25S | Chemi-Con | 313 | 565-1989-ND | $2.33000 | Similar |
| UPJ1V102MHD | Nichicon | 492 | 493-11098-ND | $1.70000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.20000 | $16.20 |
| 10 | $10.60600 | $106.06 |
| 50 | $8.26760 | $413.38 |
| 100 | $7.52920 | $752.92 |
| 500 | $6.25952 | $3,129.76 |
| 1,000 | $5.85979 | $5,859.79 |
| 2,500 | $5.43333 | $13,583.32 |
| 5,000 | $5.17363 | $25,868.15 |

