



UPM1K331MHD6TN | |
|---|---|
DigiKey Part Number | 493-5277-1-ND - Cut Tape (CT) 493-5277-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1K331MHD6TN |
Description | CAP ALUM 330UF 20% 80V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1K331MHD6TN Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.1 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.45 A @ 10 kHz |
Part Status Not For New Designs | Impedance 99 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 80 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1K331MHD6TN | Nichicon | 627 | 493-5096-1-ND | $16.03000 | Direct |
| UPW2A331MHD1TN | Nichicon | 2,078 | 493-12265-1-ND | $15.87000 | Upgrade |
| UPM1K331MHD6 | Nichicon | 395 | 493-17675-ND | $16.28000 | Parametric Equivalent |
| UPW2A331MHD | Nichicon | 23,582 | 493-1983-ND | $15.87000 | Parametric Equivalent |
| UPW2A331MHD1CA | Nichicon | 0 | UPW2A331MHD1CA-ND | $13.65000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.36000 | $16.36 |
| 10 | $10.68000 | $106.80 |
| 50 | $8.32180 | $416.09 |
| 100 | $7.57690 | $757.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $6.75544 | $1,688.86 |
| 500 | $6.27168 | $3,135.84 |
| 750 | $6.02756 | $4,520.67 |
| 1,250 | $5.75538 | $7,194.22 |
| 1,750 | $5.59532 | $9,791.81 |
| 2,500 | $5.44076 | $13,601.90 |

