UPM1J560MPD is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nichicon
In Stock: 1,211
Unit Price: $5.26000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 1,433
Unit Price: $4.35000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.94595
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.94595
Datasheet

Similar


Chemi-Con
In Stock: 1,805
Unit Price: $6.16000
Datasheet
UPM Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UPM Series
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPM1J560MPD

DigiKey Part Number
UPM1J560MPD-ND
Manufacturer
Manufacturer Product Number
UPM1J560MPD
Description
CAP ALUM 56UF 20% 63V RADIAL TH
Customer Reference
Detailed Description
56 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPM1J560MPD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
275 mA @ 120 Hz
Ripple Current @ High Frequency
450 mA @ 10 kHz
Impedance
210 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.650" (16.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
2,000$1.27690$2,553.80
Manufacturers Standard Package