
ELXY630ELL560MJC5S | |
---|---|
DigiKey Part Number | 565-ELXY630ELL560MJC5S-ND |
Manufacturer | |
Manufacturer Product Number | ELXY630ELL560MJC5S |
Description | CAP ALUM 56UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 56 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 167.2 mA @ 120 Hz | |
Ripple Current @ High Frequency | 418 mA @ 100 kHz | |
Impedance | 270 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.16000 | $6.16 |
10 | $3.88400 | $38.84 |
50 | $2.91500 | $145.75 |
100 | $2.60860 | $260.86 |
500 | $2.07902 | $1,039.51 |
2,000 | $1.77337 | $3,546.74 |
4,000 | $1.65801 | $6,632.04 |
6,000 | $1.59983 | $9,598.98 |