



UPM1H101MPD1TA | |
|---|---|
DigiKey Part Number | 493-UPM1H101MPD1TACT-ND - Cut Tape (CT) UPM1H101MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1H101MPD1TA |
Description | CAP ALUM 100UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1H101MPD1TA Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 410 mA @ 120 Hz |
Part Status Not For New Designs | Impedance 140 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1H101MPD1TA | Nichicon | 1,965 | 493-UPJ1H101MPD1TACT-ND | $5.76000 | Direct |
| UPM1H101MPD1TD | Nichicon | 5 | 493-11871-1-ND | $6.17000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.91000 | $6.91 |
| 10 | $4.32500 | $43.25 |
| 50 | $3.25740 | $162.87 |
| 100 | $2.91860 | $291.86 |
| 500 | $2.33326 | $1,166.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.14877 | $2,148.77 |
| 2,000 | $1.99536 | $3,990.72 |
| 3,000 | $1.91797 | $5,753.91 |
| 5,000 | $1.83165 | $9,158.25 |
| 7,000 | $1.78091 | $12,466.37 |
| 10,000 | $1.73189 | $17,318.90 |

