



UPM1H101MPD1TD | |
|---|---|
DigiKey Part Number | 493-11871-1-ND - Cut Tape (CT) 493-11871-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1H101MPD1TD |
Description | CAP ALUM 100UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1H101MPD1TD Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 410 mA @ 120 Hz |
Part Status Not For New Designs | Impedance 140 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPM1H101MPD1TA | Nichicon | 438 | 493-UPM1H101MPD1TACT-ND | $6.91000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.17000 | $6.17 |
| 10 | $3.85600 | $38.56 |
| 50 | $2.88900 | $144.45 |
| 100 | $2.58320 | $258.32 |
| 500 | $2.05472 | $1,027.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.88725 | $1,887.25 |
| 2,000 | $1.74880 | $3,497.60 |
| 3,000 | $1.67889 | $5,036.67 |
| 5,000 | $1.60097 | $8,004.85 |
| 7,000 | $1.55517 | $10,886.19 |
| 10,000 | $1.51091 | $15,109.10 |

