100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPM1H101MPD1TA

DigiKey Part Number
493-UPM1H101MPD1TACT-ND - Cut Tape (CT)
UPM1H101MPD1TA-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPM1H101MPD1TA
Description
CAP ALUM 100UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPM1H101MPD1TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ Low Frequency
410 mA @ 120 Hz
Part Status
Not For New Designs
Impedance
140 mOhms
Capacitance
Lead Spacing
0.138" (3.50mm)
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.846" (21.50mm)
Lifetime @ Temp.
3000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPJ1H101MPD1TANichicon1,965493-UPJ1H101MPD1TACT-ND$5.76000Direct
UPM1H101MPD1TDNichicon5493-11871-1-ND$6.17000Parametric Equivalent
In-Stock: 438
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$6.91000$6.91
10$4.32500$43.25
50$3.25740$162.87
100$2.91860$291.86
500$2.33326$1,166.63
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$2.14877$2,148.77
2,000$1.99536$3,990.72
3,000$1.91797$5,753.91
5,000$1.83165$9,158.25
7,000$1.78091$12,466.37
10,000$1.73189$17,318.90
Manufacturers Standard Package