



UPJ1H101MPD1TA | |
|---|---|
DigiKey Part Number | 493-UPJ1H101MPD1TACT-ND - Cut Tape (CT) UPJ1H101MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1H101MPD1TA |
Description | CAP ALUM 100UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1H101MPD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 410 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 180 mOhms |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.827" (21.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPM1H101MPD1TA | Nichicon | 438 | 493-UPM1H101MPD1TACT-ND | $6.91000 | Direct |
| UPJ1H101MPD | Nichicon | 11,611 | 493-14504-ND | $4.85000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.76000 | $5.76 |
| 10 | $3.57600 | $35.76 |
| 50 | $2.67360 | $133.68 |
| 100 | $2.38670 | $238.67 |
| 500 | $1.89292 | $946.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.73696 | $1,736.96 |
| 2,000 | $1.60726 | $3,214.52 |
| 3,000 | $1.54183 | $4,625.49 |
| 5,000 | $1.46887 | $7,344.35 |
| 7,000 | $1.42596 | $9,981.72 |
| 10,000 | $1.38453 | $13,845.30 |

