UPM1C561MHD6 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Nichicon
In Stock: 41
Unit Price: $9.47000
Datasheet

Upgrade


Nichicon
In Stock: 827
Unit Price: $8.64000
Datasheet

Similar


Nichicon
In Stock: 993
Unit Price: $5.76000
Datasheet

Similar


Nichicon
In Stock: 236
Unit Price: $6.59000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 406
Unit Price: $6.42000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $1.75556
Datasheet

Similar


Chemi-Con
In Stock: 214
Unit Price: $4.69000
Datasheet
PM Series 12.50mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PM Series 12.50mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPM1C561MHD6

DigiKey Part Number
UPM1C561MHD6-ND
Manufacturer
Manufacturer Product Number
UPM1C561MHD6
Description
CAP ALUM 560UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
560 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPM1C561MHD6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
750 mA @ 120 Hz
Ripple Current @ High Frequency
920 mA @ 10 kHz
Impedance
80 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.669" (17.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,200$2.51975$3,023.70
Manufacturers Standard Package