



UPM1A222MHD6 | |
|---|---|
DigiKey Part Number | 493-15699-ND |
Manufacturer | |
Manufacturer Product Number | UPM1A222MHD6 |
Description | CAP ALUM 2200UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1A222MHD6 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.44 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.6 A @ 10 kHz |
Part Status Not For New Designs | Impedance 39 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.669" (17.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1A222MHD | Nichicon | 668 | 493-15608-ND | $10.52000 | Similar |
| UPS1A222MHD | Nichicon | 1,173 | 493-17144-ND | $8.39000 | Similar |
| UPW1A222MHD | Nichicon | 7,703 | 493-1751-ND | $9.45000 | Similar |
| UPW1A222MPD6 | Nichicon | 927 | 493-1752-ND | $11.51000 | Similar |
| EEU-FC1A222 | Panasonic Industry | 2,634 | P10230-ND | $11.59000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.41000 | $12.41 |
| 10 | $8.00000 | $80.00 |
| 50 | $6.16120 | $308.06 |
| 400 | $4.69570 | $1,878.28 |
| 800 | $4.36150 | $3,489.20 |
| 1,200 | $4.19290 | $5,031.48 |
| 2,800 | $3.89435 | $10,904.18 |
| 5,200 | $3.71533 | $19,319.72 |

