



UPW1A222MPD6 | |
|---|---|
DigiKey Part Number | 493-1752-ND |
Manufacturer | |
Manufacturer Product Number | UPW1A222MPD6 |
Description | CAP ALUM 2200UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1A222MPD6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.543 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.815 A @ 10 kHz | |
Impedance | 35 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.240" (31.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.51000 | $11.51 |
| 10 | $7.41600 | $74.16 |
| 50 | $5.69420 | $284.71 |
| 200 | $4.69820 | $939.64 |
| 600 | $4.13172 | $2,479.03 |
| 1,000 | $3.91976 | $3,919.76 |
| 2,600 | $3.59321 | $9,342.35 |
| 5,000 | $3.41329 | $17,066.45 |

