2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPJ1A222MHD

DigiKey Part Number
493-15608-ND
Manufacturer
Manufacturer Product Number
UPJ1A222MHD
Description
CAP ALUM 2200UF 20% 10V RADIAL
Customer Reference
Detailed Description
2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ1A222MHD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.53 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.71 A @ 10 kHz
Part Status
Not For New Designs
Impedance
45 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
10 V
Height - Seated (Max)
1.043" (26.50mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (27)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPA1A222MHD3Nichicon0UPA1A222MHD3-ND$3.59386Direct
UPA1C222MHD3Nichicon598UPA1C222MHD3-ND$14.63000Upgrade
UPM1A222MHD6Nichicon707493-15699-ND$12.41000Similar
UPS1A222MHDNichicon1,173493-17144-ND$8.39000Similar
UPW1A222MHDNichicon7,703493-1751-ND$9.45000Similar
In-Stock: 668
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$10.52000$10.52
10$6.74200$67.42
50$5.15980$257.99
100$4.65910$465.91
800$3.60729$2,885.83
1,600$3.36758$5,388.13
3,200$3.16852$10,139.26
5,600$3.03268$16,983.01
Manufacturers Standard Package