



UPJ1H330MED1TD | |
|---|---|
DigiKey Part Number | 493-5052-1-ND - Cut Tape (CT) 493-5052-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1H330MED1TD |
Description | CAP ALUM 33UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1H330MED1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 135 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 240 mA @ 10 kHz |
Part Status Obsolete | Impedance 600 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.472" (12.00mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPM1H330MED1TD | Nichicon | 1,157 | 493-11726-1-ND | $4.77000 | Direct |
| UPV1H330MGD1TD | Nichicon | 617 | 493-11825-1-ND | $5.59000 | Direct |
| UPS1J330MED1TD | Nichicon | 1,285 | 493-5375-1-ND | $3.54000 | Upgrade |
| UPJ1H330MED | Nichicon | 1,304 | 493-17040-ND | $0.00000 | Parametric Equivalent |
| 860080673003 | Würth Elektronik | 2,132 | 732-9045-1-ND | $1.40000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.37000 | $3.37 |
| 10 | $2.04700 | $20.47 |
| 50 | $1.50460 | $75.23 |
| 100 | $1.33190 | $133.19 |
| 500 | $1.03130 | $515.65 |
| 1,000 | $0.93643 | $936.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.78668 | $1,573.36 |

