


860080673003 | |
|---|---|
DigiKey Part Number | 732-9045-1-ND - Cut Tape (CT) 732-9045-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860080673003 |
Description | CAP ALUM 33UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860080673003 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 280 mA @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 320 mOhms |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPV1H330MGD1TD | Nichicon | 617 | 493-11825-1-ND | $0.68000 | Upgrade |
| UPJ1H330MED | Nichicon | 1,304 | 493-17040-ND | $0.00000 | Parametric Equivalent |
| UPJ1H330MED1TD | Nichicon | 2,678 | 493-5052-1-ND | $0.41000 | Parametric Equivalent |
| UPS1J330MED1TD | Nichicon | 1,285 | 493-5375-1-ND | $0.43000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 50 | $1.18380 | $59.19 |
| 100 | $1.03590 | $103.59 |
| 250 | $0.92080 | $230.20 |
| 500 | $0.80570 | $402.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.76460 | $1,146.90 |



