



UPM1H330MED1TD | |
|---|---|
DigiKey Part Number | 493-11726-1-ND - Cut Tape (CT) 493-11726-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1H330MED1TD |
Description | CAP ALUM 33UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1H330MED1TD Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 135 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 240 mA @ 10 kHz |
Part Status Obsolete | Impedance 430 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1H330MED1TD | Nichicon | 2,678 | 493-5052-1-ND | $3.37000 | Direct |
| UPS1J330MED1TD | Nichicon | 1,285 | 493-5375-1-ND | $3.54000 | Upgrade |
| UPV1H330MGD1TD | Nichicon | 617 | 493-11825-1-ND | $5.59000 | Upgrade |
| UPM1H330MED | Nichicon | 193 | 493-15744-ND | $4.69000 | Parametric Equivalent |
| 860160673013 | Würth Elektronik | 4,674 | 732-9591-1-ND | $1.73000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.77000 | $4.77 |
| 10 | $2.96800 | $29.68 |
| 50 | $2.20660 | $110.33 |
| 100 | $1.96330 | $196.33 |
| 500 | $1.54482 | $772.41 |
| 1,000 | $1.41254 | $1,412.54 |

