



UPJ1E561MHD6TO | |
|---|---|
DigiKey Part Number | 493-12035-1-ND - Cut Tape (CT) 493-12035-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1E561MHD6TO |
Description | CAP ALUM 560UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 560 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1E561MHD6TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 860 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.06 A @ 10 kHz |
Part Status Not For New Designs | Impedance 100 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.650" (16.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPM1E561MHD6TO | Nichicon | 899 | 493-12002-1-ND | $8.96000 | Direct |
| UPJ1E561MHD6 | Nichicon | 41 | 493-17032-ND | $9.87000 | Parametric Equivalent |
| EEU-FC1E561SB | Panasonic Industry | 0 | EEU-FC1E561SB-ND | $4.35197 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.87000 | $9.87 |
| 10 | $6.28100 | $62.81 |
| 50 | $4.79320 | $239.66 |
| 100 | $4.32200 | $432.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.51156 | $1,755.78 |
| 1,000 | $3.25613 | $3,256.13 |
| 1,500 | $3.12724 | $4,690.86 |
| 2,500 | $2.98348 | $7,458.70 |
| 3,500 | $2.89897 | $10,146.39 |
| 5,000 | $2.81736 | $14,086.80 |

