UPJ1E390MDD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nichicon
In Stock: 1,323
Unit Price: $4.03000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 2,188
Unit Price: $2.22000
Datasheet

Similar


Panasonic Industry
In Stock: 1,820
Unit Price: $3.78000
Datasheet

Similar


Panasonic Industry
In Stock: 4,017
Unit Price: $3.78000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: $0.67207
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: $0.67207
Datasheet
39 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
39 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPJ1E390MDD

DigiKey Part Number
493-17031-ND
Manufacturer
Manufacturer Product Number
UPJ1E390MDD
Description
CAP ALUM 39UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
39 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ1E390MDD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
100 mA @ 120 Hz
Ripple Current @ High Frequency
175 mA @ 10 kHz
Impedance
1.1 Ohms
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes