39 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
39 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPV1E390MFD

DigiKey Part Number
493-17178-ND
Manufacturer
Manufacturer Product Number
UPV1E390MFD
Description
CAP ALUM 39UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
39 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPV1E390MFD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
-
Ratings
-
Applications
Impedance
1.1 Ohms
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,353
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$3.86000$3.86
10$2.38400$23.84
50$1.75780$87.89
100$1.56040$156.04
500$1.21776$608.88
1,000$1.10966$1,109.66