
EEA-FC1E390B | |
|---|---|
DigiKey Part Number | 10-EEA-FC1E390BCT-ND - Cut Tape (CT) 10-EEA-FC1E390BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEA-FC1E390B |
Description | CAP ALUM 39UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 39 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEA-FC1E390B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 130 mA @ 120 Hz | |
Ripple Current @ High Frequency | 200 mA @ 100 kHz | |
Impedance | 450 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.374" (9.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.78000 | $3.78 |
| 10 | $2.31000 | $23.10 |
| 50 | $1.70180 | $85.09 |
| 100 | $1.50860 | $150.86 |
| 500 | $1.17420 | $587.10 |
| 1,000 | $1.06855 | $1,068.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.96270 | $1,925.40 |
| 4,000 | $0.89094 | $3,563.76 |
| 6,000 | $0.85474 | $5,128.44 |
| 10,000 | $0.81436 | $8,143.60 |
| 14,000 | $0.79062 | $11,068.68 |
| 20,000 | $0.76770 | $15,354.00 |

