UPJ1C272MHD6 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Nichicon
In Stock: 543
Unit Price: $13.98000
Datasheet

Similar


Nichicon
In Stock: 465
Unit Price: $17.35000
Datasheet

Similar


Nichicon
In Stock: 764
Unit Price: $14.96000
Datasheet

Upgrade


TDK
In Stock: 1,360
Unit Price: $21.54000
Datasheet

Upgrade


Chemi-Con
In Stock: 278
Unit Price: $15.95000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $15.63763
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $15.06036
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $15.22709
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $15.95881
Datasheet

Similar


Panasonic Industry
In Stock: 300
Unit Price: $16.20000
Datasheet

Similar


Panasonic Industry
In Stock: 525
Unit Price: $16.53000
Datasheet

Similar


Panasonic Industry
In Stock: 371
Unit Price: $14.14000
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: $4.19740
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: $5.19402
Datasheet
2700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPJ1C272MHD6

DigiKey Part Number
UPJ1C272MHD6-ND
Manufacturer
Manufacturer Product Number
UPJ1C272MHD6
Description
CAP ALUM 2700UF 20% 16V RADIAL
Customer Reference
Detailed Description
2700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ1C272MHD6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.8 A @ 120 Hz
Ripple Current @ High Frequency
2.01 A @ 10 kHz
Impedance
40 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.043" (26.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
400$4.61945$1,847.78
Manufacturers Standard Package