
EEU-FC1C272 | |
|---|---|
DigiKey Part Number | P11208-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FC1C272 |
Description | CAP ALUM 2700UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1C272 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.874 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.205 A @ 100 kHz | |
Impedance | 29 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.787" (20.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.20000 | $16.20 |
| 10 | $10.60600 | $106.06 |
| 50 | $8.26760 | $413.38 |
| 100 | $7.52920 | $752.92 |
| 500 | $6.25952 | $3,129.76 |
| 1,000 | $5.85979 | $5,859.79 |
| 2,500 | $5.43333 | $13,583.32 |
| 5,000 | $5.17363 | $25,868.15 |

