
B41888D5278M000 | |
|---|---|
DigiKey Part Number | B41888D5278M000-ND |
Manufacturer | |
Manufacturer Product Number | B41888D5278M000 |
Description | CAP ALUM 2700UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 24mOhm @ 10kHz 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B41888D5278M000 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ High Frequency 2.93 A @ 100 kHz |
Part Status Active | Impedance 22 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 24mOhm @ 10kHz | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.54000 | $21.54 |
| 10 | $14.35500 | $143.55 |
| 50 | $11.36220 | $568.11 |
| 250 | $9.40836 | $2,352.09 |
| 500 | $8.79322 | $4,396.61 |
| 1,000 | $8.28209 | $8,282.09 |
| 2,500 | $7.73709 | $19,342.73 |
| 5,000 | $7.70014 | $38,500.70 |

