UPJ1C152MHD6 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Nichicon
In Stock: 579
Unit Price: $10.26000
Datasheet

Similar


Nichicon
In Stock: 212
Unit Price: $9.03000
Datasheet

Similar


Nichicon
In Stock: 175
Unit Price: $11.00000
Datasheet

Similar


Nichicon
In Stock: 970
Unit Price: $7.80000
Datasheet

Similar


Nichicon
In Stock: 796
Unit Price: $9.20000
Datasheet

Similar


Nichicon
In Stock: 384
Unit Price: $9.36000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 1,673
Unit Price: $9.44000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 455
Unit Price: $9.36000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 414
Unit Price: $12.89000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 650
Unit Price: $13.63000
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: $10.02000
Datasheet

Similar


Chemi-Con
In Stock: 39
Unit Price: $7.80000
Datasheet

Similar


Chemi-Con
In Stock: 374
Unit Price: $13.30000
Datasheet
PJ Series 18mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PJ Series 18mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPJ1C152MHD6

DigiKey Part Number
UPJ1C152MHD6-ND
Manufacturer
Manufacturer Product Number
UPJ1C152MHD6
Description
CAP ALUM 1500UF 20% 16V RADIAL
Customer Reference
Detailed Description
1500 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ1C152MHD6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.4 A @ 120 Hz
Ripple Current @ High Frequency
1.56 A @ 10 kHz
Impedance
66 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
0.650" (16.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
400$3.91830$1,567.32
Manufacturers Standard Package