PW Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PW Series
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPW1C152MPD6

DigiKey Part Number
493-1793-ND
Manufacturer
Manufacturer Product Number
UPW1C152MPD6
Description
CAP ALUM 1500UF 20% 16V RADIAL
Customer Reference
Detailed Description
1500 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPW1C152MPD6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.543 A @ 120 Hz
Ripple Current @ High Frequency
1.815 A @ 10 kHz
Impedance
35 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
1.240" (31.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 384
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$9.36000$9.36
10$5.95300$59.53
50$4.54060$227.03
200$3.72165$744.33
600$3.25552$1,953.31
1,000$3.08110$3,081.10
2,600$2.81239$7,312.21
5,000$2.66434$13,321.70
Manufacturers Standard Package