UPJ1A122MHD6 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Nichicon
In Stock: 420
Unit Price: $9.71000
Datasheet

Similar


Nichicon
In Stock: 1,110
Unit Price: $6.83000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 4,213
Unit Price: $7.33000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 64
Unit Price: $10.45000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 500
Unit Price: $3.91810
Datasheet

Similar


Chemi-Con
In Stock: 34
Unit Price: $9.47000
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: $1.72827
Datasheet
UPJ Series 12.50mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UPJ Series 12.50mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPJ1A122MHD6

DigiKey Part Number
UPJ1A122MHD6-ND
Manufacturer
Manufacturer Product Number
UPJ1A122MHD6
Description
CAP ALUM 1200UF 20% 10V RADIAL
Customer Reference
Detailed Description
1200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ1A122MHD6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
930 mA @ 120 Hz
Ripple Current @ High Frequency
1.06 A @ 10 kHz
Impedance
96 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.650" (16.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,200$2.32177$2,786.12
Manufacturers Standard Package