
ELXY100ELL122MJ25S | |
---|---|
DigiKey Part Number | 565-1756-ND |
Manufacturer | |
Manufacturer Product Number | ELXY100ELL122MJ25S |
Description | CAP ALUM 1200UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 756 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.26 A @ 100 kHz | |
Impedance | 52 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.47000 | $9.47 |
10 | $6.05900 | $60.59 |
50 | $4.62300 | $231.15 |
100 | $4.16870 | $416.87 |
500 | $3.38714 | $1,693.57 |
1,000 | $3.14067 | $3,140.67 |
3,000 | $2.83260 | $8,497.80 |
5,000 | $2.71743 | $13,587.15 |