



UPJ1A122MHD6TO | |
---|---|
DigiKey Part Number | 493-4990-1-ND - Cut Tape (CT) 493-4990-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1A122MHD6TO |
Description | CAP ALUM 1200UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 1200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1A122MHD6TO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 930 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.06 A @ 10 kHz | |
Impedance | 96 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.71000 | $9.71 |
10 | $6.24000 | $62.40 |
50 | $4.76800 | $238.40 |
100 | $4.30120 | $430.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $3.33248 | $1,666.24 |
1,000 | $3.09161 | $3,091.61 |
1,500 | $2.97011 | $4,455.16 |
2,500 | $2.83464 | $7,086.60 |
3,500 | $2.75499 | $9,642.47 |
5,000 | $2.67808 | $13,390.40 |
12,500 | $2.51112 | $31,389.00 |
25,000 | $2.40948 | $60,237.00 |