Upgrade
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UPJ0J681MPD | |
|---|---|
DigiKey Part Number | UPJ0J681MPD-ND |
Manufacturer | |
Manufacturer Product Number | UPJ0J681MPD |
Description | CAP ALUM 680UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 680 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ0J681MPD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 605 mA @ 120 Hz | |
Ripple Current @ High Frequency | 730 mA @ 10 kHz | |
Impedance | 160 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.827" (21.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.95740 | $1,914.80 |




