



UPJ1A681MPD1TA | |
|---|---|
DigiKey Part Number | 493-UPJ1A681MPD1TACT-ND - Cut Tape (CT) UPJ1A681MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1A681MPD1TA |
Description | CAP ALUM 680UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 680 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1A681MPD1TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 660 mA @ 120 Hz | |
Ripple Current @ High Frequency | 795 mA @ 10 kHz | |
Impedance | 130 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.827" (21.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.92000 | $5.92 |
| 10 | $3.71600 | $37.16 |
| 50 | $2.78380 | $139.19 |
| 100 | $2.48620 | $248.62 |
| 500 | $1.97496 | $987.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.74715 | $1,747.15 |
| 2,000 | $1.61787 | $3,235.74 |
| 3,000 | $1.55260 | $4,657.80 |
| 5,000 | $1.47987 | $7,399.35 |
| 7,000 | $1.43711 | $10,059.77 |
| 10,000 | $1.39580 | $13,958.00 |
| 12,000 | $1.37617 | $16,514.04 |
| 24,000 | $1.30969 | $31,432.56 |
| 25,000 | $1.30614 | $32,653.50 |

