



UPJ0J681MPD1TA | |
|---|---|
DigiKey Part Number | 493-UPJ0J681MPD1TACT-ND - Cut Tape (CT) UPJ0J681MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ0J681MPD1TA |
Description | CAP ALUM 680UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 680 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ0J681MPD1TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 605 mA @ 120 Hz | |
Ripple Current @ High Frequency | 730 mA @ 10 kHz | |
Impedance | 160 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.827" (21.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.69000 | $4.69 |
| 10 | $2.91900 | $29.19 |
| 50 | $2.16720 | $108.36 |
| 100 | $1.92880 | $192.88 |
| 500 | $1.51588 | $757.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.38565 | $1,385.65 |
| 2,000 | $1.27738 | $2,554.76 |
| 3,000 | $1.22270 | $3,668.10 |
| 5,000 | $1.16171 | $5,808.55 |
| 7,000 | $1.12588 | $7,881.16 |
| 10,000 | $1.09125 | $10,912.50 |

