Upgrade
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar




UPJ0J471MPD | |
|---|---|
DigiKey Part Number | UPJ0J471MPD-ND |
Manufacturer | |
Manufacturer Product Number | UPJ0J471MPD |
Description | CAP ALUM 470UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 470 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ0J471MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 435 mA @ 120 Hz |
Packaging Bulk | Impedance 220 mOhms |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.630" (16.00mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPM1A471MPD | Nichicon | 2,306 | 493-15701-ND | $5.02000 | Upgrade |
| UPA1E471MPD | Nichicon | 490 | 493-16987-ND | $6.66000 | Similar |
| UPS0J471MPD | Nichicon | 297 | 493-17142-ND | $3.62000 | Similar |
| UPW0J471MPD | Nichicon | 5,905 | 493-1702-ND | $3.70000 | Similar |
| UPJ0J471MPD1TA | Nichicon | 1,990 | 493-UPJ0J471MPD1TACT-ND | $3.95000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.96319 | $1,926.38 |








