



UPJ0J471MPD1TA | |
|---|---|
DigiKey Part Number | 493-UPJ0J471MPD1TACT-ND - Cut Tape (CT) UPJ0J471MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ0J471MPD1TA |
Description | CAP ALUM 470UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 470 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ0J471MPD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 435 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 220 mOhms |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.630" (16.00mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPM0J471MPD1TA | Nichicon | 1,985 | 493-UPM0J471MPD1TACT-ND | $5.26000 | Upgrade |
| UPM1A471MPD1TA | Nichicon | 1,996 | 493-UPM1A471MPD1TACT-ND | $6.91000 | Upgrade |
| UPW1C471MPD6TA | Nichicon | 1,892 | 493-UPW1C471MPD6TACT-ND | $5.18000 | Upgrade |
| UPA1E471MPD1TA | Nichicon | 686 | 493-UPA1E471MPD1TACT-ND | $7.81000 | Similar |
| UPJ1A471MPD | Nichicon | 1,506 | 493-15609-ND | $5.92000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.95000 | $3.95 |
| 10 | $2.45800 | $24.58 |
| 50 | $1.81360 | $90.68 |
| 100 | $1.60980 | $160.98 |
| 500 | $1.25624 | $628.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.14460 | $1,144.60 |
| 2,000 | $1.05174 | $2,103.48 |
| 3,000 | $1.00480 | $3,014.40 |
| 5,000 | $0.95249 | $4,762.45 |
| 7,000 | $0.92175 | $6,452.25 |
| 10,000 | $0.89203 | $8,920.30 |

