


EEU-FC0J471 | |
|---|---|
DigiKey Part Number | P12704-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FC0J471 |
Description | CAP ALUM 470UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 470 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC0J471 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 416.25 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 555 mA @ 100 kHz |
Part Status Active | Impedance 117 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.453" (11.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.93000 | $4.93 |
| 10 | $3.06700 | $30.67 |
| 50 | $2.28060 | $114.03 |
| 200 | $1.82310 | $364.62 |
| 600 | $1.56290 | $937.74 |
| 1,000 | $1.46540 | $1,465.40 |
| 2,600 | $1.31500 | $3,419.00 |
| 5,000 | $1.23206 | $6,160.30 |

