Direct
Upgrade
Similar
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar




UPJ0J332MHD | |
|---|---|
DigiKey Part Number | UPJ0J332MHD-ND |
Manufacturer | |
Manufacturer Product Number | UPJ0J332MHD |
Description | CAP ALUM 3300UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 3300 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ0J332MHD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.53 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.71 A @ 10 kHz | |
Impedance | 45 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $2.96303 | $2,370.42 |











