EEU-FC0J332B is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 386
Unit Price: $18.83000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: $6.90836
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 759
Unit Price: $11.59000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 991
Unit Price: $19.98000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: $5.11637
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $2.96303
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $4.27990
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $3.40791
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $4.48133
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $3.17103
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 1,992
Unit Price: $10.03000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: $3.28366
Datasheet

Parametric Equivalent


Nichicon
In Stock: 146
Unit Price: $10.11000
Datasheet
3300 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FC0J332B

DigiKey Part Number
EEU-FC0J332B-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FC0J332B
Description
CAP ALUM 3300UF 20% 6.3V RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
3300 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FC0J332B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.407 A @ 120 Hz
Ripple Current @ High Frequency
1.655 A @ 100 kHz
Impedance
38 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
500$3.12664$1,563.32
Manufacturers Standard Package