

UPA0J103MHD6TN | |
---|---|
DigiKey Part Number | 493-4846-1-ND - Cut Tape (CT) 493-4846-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPA0J103MHD6TN |
Description | CAP ALUM 10000UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPA0J103MHD6TN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.423 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.85 A @ 100 kHz | |
Impedance | 18 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.36000 | $23.36 |
10 | $15.57800 | $155.78 |
50 | $12.34820 | $617.41 |
100 | $11.32960 | $1,132.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $10.24100 | $2,560.25 |
500 | $9.57782 | $4,788.91 |
750 | $9.24317 | $6,932.38 |
1,250 | $8.87010 | $11,087.63 |
1,750 | $8.65088 | $15,139.04 |
2,500 | $8.43913 | $21,097.83 |
3,000 | $8.33851 | $25,015.53 |
6,000 | $8.03016 | $48,180.96 |