

UPW0J103MHD6TN | |
---|---|
DigiKey Part Number | 493-12363-1-ND - Cut Tape (CT) 493-12363-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW0J103MHD6TN |
Description | CAP ALUM 10000UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 10000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW0J103MHD6TN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.329 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.74 A @ 100 kHz | |
Impedance | 20 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.30000 | $22.30 |
10 | $14.83500 | $148.35 |
50 | $11.73560 | $586.78 |
100 | $10.75690 | $1,075.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $9.28620 | $2,321.55 |
500 | $8.67156 | $4,335.78 |
750 | $8.36135 | $6,271.01 |
1,250 | $8.01562 | $10,019.52 |
1,750 | $7.81241 | $13,671.72 |
2,500 | $7.61612 | $19,040.30 |
3,000 | $7.52283 | $22,568.49 |
6,000 | $7.20705 | $43,242.30 |
6,250 | $7.19020 | $44,938.75 |