UMA1C100MDD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nichicon
In Stock: 53,000
Unit Price: $2.04000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $1.63000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 6,026
Unit Price: $1.63000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 9,923
Unit Price: $1.88000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.36080
Datasheet

Similar


Panasonic Electronic Components
In Stock: 5,806
Unit Price: $1.96000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 2,910
Unit Price: $1.96000
Datasheet

Similar


Chemi-Con
In Stock: 2,597
Unit Price: $3.92000
Datasheet
UMA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UMA Series
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UMA1C100MDD

DigiKey Part Number
493-5946-ND
Manufacturer
Manufacturer Product Number
UMA1C100MDD
Description
CAP ALUM 10UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UMA1C100MDD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
23 mA @ 120 Hz
Ripple Current @ High Frequency
34.5 mA @ 10 kHz
Lead Spacing
0.059" (1.50mm)
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.236" (6.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes