UKW1J470MED1TD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 470
Unit Price: $2.61000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1,869
Unit Price: $2.86000
Datasheet

Direct


Rubycon
In Stock: 1,904
Unit Price: $2.77000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 2
Unit Price: $2.37000
Datasheet

Upgrade


Würth Elektronik
In Stock: 4,231
Unit Price: $1.55000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 1,503
Unit Price: $1.88000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.34996
Datasheet
KW-SERIES-6.3mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
KW-SERIES-6.3mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UKW1J470MED1TD

DigiKey Part Number
493-10771-1-ND - Cut Tape (CT)
493-10771-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UKW1J470MED1TD
Description
CAP ALUM 47UF 20% 63V RADIAL TH
Customer Reference
Detailed Description
47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UKW1J470MED1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
165 mA @ 120 Hz
Ripple Current @ High Frequency
330 mA @ 10 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes