
63PK47MEFCT16.3X11 | |
|---|---|
DigiKey Part Number | 1189-1675-2-ND - Tape & Reel (TR) 1189-1675-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 63PK47MEFCT16.3X11 |
Description | CAP ALUM 47UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 63PK47MEFCT16.3X11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 190 mA @ 120 Hz | |
Ripple Current @ High Frequency | 285 mA @ 10 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.77000 | $2.77 |
| 10 | $1.70500 | $17.05 |
| 50 | $1.24980 | $62.49 |
| 100 | $1.10300 | $110.30 |
| 500 | $0.84914 | $424.57 |
| 1,000 | $0.76902 | $769.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.73574 | $1,471.48 |
| 4,000 | $0.67761 | $2,710.44 |
| 6,000 | $0.64825 | $3,889.50 |
| 10,000 | $0.61552 | $6,155.20 |
| 14,000 | $0.59628 | $8,347.92 |
| 20,000 | $0.57768 | $11,553.60 |
| 24,000 | $0.56884 | $13,652.16 |
| 48,000 | $0.53892 | $25,868.16 |
| 50,000 | $0.53733 | $26,866.50 |

